Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Diameter | 2.6(Max) |
Mounting | Through Hole |
Package Length | 4.1(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZX85B12-TAP zener diode from Vishay. Its maximum power dissipation is 1300 mW. Its test current is 20 mA. This device has a maximum regulator current of 88 mA. Its maximum leakage current is 0.5 μA. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This zener device has a nominal voltage of 12 V and a voltage tolerance of 2%. It is made in a single configuration.