VishayBZX85B24-TRZener

Diode Zener Single 24V 2% 1300mW 2-Pin DO-41 T/R

When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator BZX85B24-TR zener diode from Vishay. Its test current is 10 mA. Its maximum power dissipation is 1300 mW. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 47 mA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This zener device has a nominal voltage of 24 V and a voltage tolerance of 2%. It is made in a single configuration.

Import TariffMay apply to this part

21,038 parts: Ships today

    Total$0.11Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1743+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      21038
      Country Of origin:
      China
         
      • Price: $0.1058
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1743+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 21,038 parts
      • Price: $0.1058