VishayBZX85B3V3-TRZener

Diode Zener Single 3.3V 2% 1300mW 2-Pin DO-41 T/R

Need to run a diode in the breakdown region? No problem, use a voltage regulator BZX85B3V3-TR zener diode from Vishay. This device has a maximum regulator current of 300 mA. Its test current is 80 mA. Its maximum leakage current is 40 μA. Its maximum power dissipation is 1300 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has an operating temperature range of -55 °C to 175 °C. This zener device has a nominal voltage of 3.3 V and a voltage tolerance of 2%. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

24,427 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1804+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      24427
      Country Of origin:
      China
         
      • Price: $0.0192
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1804+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 24,427 parts
      • Price: $0.0192