50% Off

VishayBZX85B4V7-TAPZener

Diode Zener Single 4.7V 2% 1300mW 2-Pin DO-41 Ammo

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator BZX85B4V7-TAP zener diode from Vishay. Its maximum leakage current is 3 μA. Its test current is 45 mA. Its maximum power dissipation is 1300 mW. This device has a maximum regulator current of 215 mA. It is made in a single configuration. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -55 °C to 175 °C.

Import TariffMay apply to this part

11 parts: Ships tomorrow

    Total$0.01Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1730+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 11 parts
      • Price: $0.0076