VishayBZX85B56-TRZener

Diode Zener Single 56V 2% 1300mW 2-Pin DO-41 T/R

If you need a diode to operate in the reverse breakdown region then use a voltage regulator BZX85B56-TR zener diode from Vishay. Its maximum power dissipation is 1300 mW. Its test current is 4 mA. This device has a maximum regulator current of 19 mA. Its maximum leakage current is 0.5 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This zener device has a nominal voltage of 56 V and a voltage tolerance of 2%. It is made in a single configuration.

Import TariffMay apply to this part

6 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1741+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      6
      Country Of origin:
      China
         
      • Price: $0.0017
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1741+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 6 parts
      • Price: $0.0017