VishayBZX85B5V1-TRZener

Diode Zener Single 5.1V 2% 1300mW 2-Pin DO-41 T/R

Use a voltage regulator BZX85B5V1-TR zener diode from Vishay that will work for backward currents. Its maximum leakage current is 1 μA. Its test current is 45 mA. Its maximum power dissipation is 1300 mW. This device has a maximum regulator current of 200 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 175 °C. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 2%.

Import TariffMay apply to this part

7,993 parts: Ships today

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1737+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      7993
      Country Of origin:
      China
         
      • Price: $0.0874
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1737+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 7,993 parts
      • Price: $0.0874