Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
10 | |
6% | |
1300 | |
25 | |
0.5 | |
105 | |
7 | |
1300 | |
-55 | |
175 | |
Automotive | |
10.6 | |
9.4 | |
0.06%/°C | |
Tape and Reel | |
0.31 | |
Diameter | 2.6(Max) mm |
Mounting | Through Hole |
Package Length | 4.1(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |
Access the reverse breakdown region using a voltage regulator BZX85C10-TR zener diode from Vishay. Its test current is 25 mA. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 1300 mW. This device has a maximum regulator current of 105 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener device has a nominal voltage of 10 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 175 °C.