VishayBZX85C39-TRZener

Diode Zener Single 39V 5% 1300mW 2-Pin DO-41 T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZX85C39-TR zener diode from Vishay. Its test current is 6 mA. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 28 mA. Its maximum power dissipation is 1300 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This zener device has a nominal voltage of 39 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

2,526 parts: Ships today

    Total$0.06Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1802+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2526
      Country Of origin:
      China
         
      • Price: $0.0599
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1802+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 2,526 parts
      • Price: $0.0599