Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Diameter | 2.6(Max) |
Mounting | Through Hole |
Package Length | 4.1(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |
Use a voltage regulator BZX85C3V9-TAP zener diode from Vishay that will work for backward currents. Its maximum leakage current is 10 μA. Its test current is 60 mA. This device has a maximum regulator current of 280 mA. Its maximum power dissipation is 1300 mW. It is made in a single configuration. This zener device has a nominal voltage of 3.9 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -55 °C to 175 °C.