EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Diameter | 2.6(Max) mm |
Mounting | Through Hole |
Package Length | 4.1(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
Pin Count | 2 |
Lead Shape | Through Hole |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator BZX85C4V7-TAP zener diode from Vishay. Its test current is 45 mA. Its maximum power dissipation is 1300 mW. Its maximum leakage current is 3 μA. This device has a maximum regulator current of 215 mA. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 6%. It is made in a single configuration.