Taiwan SemiconductorBZY55B20 RYGZener
Zener Diode Single 20V 2% 55Ohm 500mW 2-Pin Case 0805(2012Metric) T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
20 | |
2% | |
1.5 | |
500 | |
5 | |
0.1 | |
55 | |
500 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 1.45(Max) |
Package Length | 2.2(Max) |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | Case 0805(2012Metric) |
2 |