50% Off
KEMET CorporationC0402C100G5GACTUCapacitor Ceramic Multilayer
Cap Ceramic 10pF 50V C0G 2% Pad SMD 0402 125°C Extreme Low ESR T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 10pF 50V C0G 2% Pad SMD 0402 125°C Extreme Low ESR T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |