50% Off
KEMET CorporationC0402C104Z4VACCapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 16V Y5V -20% to 80% Pad SMD 0402 85°C Bag
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.1uF | |
-20% to 80% | |
16VDC | |
Y5V | |
Standard | |
No | |
Non Polar Device | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
7 | |
1 X 0.5 X 0.5 | |
0402 | |
-30 | |
85 | |
Bag | |
N/R | |
1 | |
0.5 | |
0.5 | |
N/A | |
N/R | |
±0.05 | |
±0.05 | |
±0.05 | |
N/R |
This C0402C104Z4VAC multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.1uF.
EDA / CAD Models |