50% Off
KEMET CorporationC0402C152J4RACTUCapacitor Ceramic Multilayer
Cap Ceramic 0.0015uF 16V X7R 5% Pad SMD 0402 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Get more with less with Kemet's C0402C152J4RACTU multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 5%. Its capacitance value is 0.0015uF.
EDA / CAD Models |