Reduced Price
KEMET CorporationC0402C182K5RACCapacitor Ceramic Multilayer
Cap Ceramic 0.0018uF 50V X7R 10% Pad SMD 0402 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.0018uF | |
10% | |
50VDC | |
X7R | |
Standard | |
No | |
Non Polar Device|Temperature Stable Dielectric | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
2.5 | |
1 X 0.5 X 0.5 | |
0402 | |
-55 | |
125 | |
Bag | |
N/R | |
1 | |
0.5 | |
0.5 | |
0.00121 | |
N/R | |
±0.05 | |
±0.05 | |
±0.05 | |
N/R |
EDA / CAD Models |