50% Off

KEMET CorporationC0402C272K3RACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.0027uF 25V X7R 10% Pad SMD 0402 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this C0402C272K3RACTU multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.0027uF. It has a tolerance of 10%.

1,826 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1829+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      1826
      Country Of origin:
      Mexico
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1829+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Mexico
      • In Stock: 1,826 parts
      • Price: $0.0160