50% Off

KEMET CorporationC0402C820K5GACTUCapacitor Ceramic Multilayer

Cap Ceramic 82pF 50V C0G 10% Pad SMD 0402 125°C T/R

This C0402C820K5GACTU multilayer ceramic capacitor from Kemet is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 82pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

3,427 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1826+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      3427
      Country Of origin:
      Mexico
         
      • Price: $0.0124
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1826+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Mexico
      • In Stock: 3,427 parts
      • Price: $0.0124