KEMET CorporationC0402C821K4RACTUCapacitor Ceramic Multilayer

Cap Ceramic 820pF 16V X7R 10% Pad SMD 0402 125°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this C0402C821K4RACTU multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 10%. Its capacitance value is 820pF.

6,208 parts: Ships today

    Total$0.10Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2110+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      6208
      Country Of origin:
      Mexico
         
      • Price: $0.1044
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2110+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Mexico
      • In Stock: 6,208 parts
      • Price: $0.1044