50% Off

KEMET CorporationC0402C911J5GACTUCapacitor Ceramic Multilayer

Cap Ceramic 910pF 50V C0G 5% Pad SMD 0402 125°C T/R

This C0402C911J5GACTU multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 910pF. It has a tolerance of 5%.

77 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1825+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      77
      Country Of origin:
      Mexico
         
      • Price: $0.0170
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1825+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Mexico
      • In Stock: 77 parts
      • Price: $0.0170