EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8532.24.00.20 |
Automotive | No |
PPAP | No |
Capacitance Value | 1uF |
Tolerance | 20% |
Voltage | 6.3VDC |
Dielectric | X5R |
Technology | Standard |
Microwave Application | No |
Construction | Flat |
Mounting | Surface Mount |
Termination Style | Wide Terminal |
Number of Terminals | 2 |
Case Style | Ceramic Chip |
Size (mm) | 0.52 X 1 X 0.3 |
Package/Case | 0204 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Product Length (mm) | 0.52 |
Product Depth (mm) | 1 |
Product Height (mm) | 0.3 |
This C0510X5R0J105M030AC multilayer ceramic capacitor from TDK is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 1uF. This product is 0.52 mm long, 0.3 mm tall and 1 mm deep. It has a tolerance of 20%. The C0510X5R0J105M030AC MLCC capacitor has a wide terminal termination style.