Reduced Price

TDKC0510X6S0G104M030ACCapacitor Ceramic Multilayer

Cap Ceramic 0.1uF 4V X6S 20% Wide Terminal SMD 0204 105°C T/R

This C0510X6S0G104M030AC multilayer ceramic capacitor from TDK can be used in multiple applications and for various purposes. It can withstand a voltage of 4 VDC. This MLCC capacitor has a maximum operating temperature of 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The C0510X6S0G104M030AC MLCC capacitor has a wide terminal termination style. Its capacitance value is 0.1uF. This product is 0.52 mm long, 0.3 mm tall and 1 mm deep. It has a tolerance of 20%.

11,926 parts: Ships today

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1642+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      11926
      Country Of origin:
      Japan
         
      • Price: $0.0264
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1642+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Japan
      • In Stock: 11,926 parts
      • Price: $0.0264