Reduced Price
KEMET CorporationC052C121J2G5TATRCapacitor Ceramic Multilayer
Cap Ceramic 120pF 200V C0G 5% Radial 5.08mm 125°C Bag
Compliant with Exemption | |
EAR99 | |
Active | |
8532.24.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
120pF | |
5% | |
200VDC | |
C0G | |
Standard | |
No | |
Through Hole | |
Radial | |
2 | |
5.08 | |
Molded | |
4.83 X 2.29 X 4.83 | |
-55 | |
125 | |
Bulk | |
0.635 | |
4.83 | |
2.29 | |
4.83 | |
5.97 |
Do you need a capacitor with high stability and low losses? Then this C052C121J2G5TATR multilayer ceramic capacitor from Kemet is the solution you are looking for! Users like its outside bend wire form. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. Its capacitance value is 120pF. The C052C121J2G5TATR MLCC capacitor has a radial termination style. This product is 4.83 mm long, 4.83 mm tall and 2.29 mm deep.