TDKC0603C0G1H100DCapacitor Ceramic Multilayer

Cap Ceramic 10pF 50V C0G 0.5pF Pad SMD 0201 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this C0603C0G1H100D multilayer ceramic capacitor from TDK achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 10pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.

99 parts: Ships today

This item has been discontinued

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1126+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      99
      Country Of origin:
      Japan
         
      • Price: $0.0007
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1126+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Japan
      • In Stock: 99 parts
      • Price: $0.0007