TDKC0603C0G1H270J030BACapacitor Ceramic Multilayer
Cap Ceramic 27pF 50V C0G 5% Pad SMD 0201 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
27pF | |
5% | |
50VDC | |
Low | |
C0G | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.3 |
Since this C0603C0G1H270J030BA multilayer ceramic capacitor from TDK has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 27pF. It has a tolerance of 5%. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.
EDA / CAD Models |