Reduced Price
KEMET CorporationC0603C103J3RACCapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 25V X7R 5% Pad SMD 0603 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.01uF | |
5% | |
25VDC | |
X7R | |
Standard | |
No | |
Non Polar Device|Temperature Stable Dielectric | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
3.5 | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
125 | |
Bulk | |
N/R | |
1.6 | |
0.8 | |
0.8 | |
N/A | |
N/R | |
±0.15 | |
±0.15 | |
±0.1 | |
N/R |
EDA / CAD Models |