50% Off
KEMET CorporationC0603C103K4RALTUCapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 16V X7R 10% Pad SMD 0603 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
With alternating layers of ceramic acting as the dielectric and electrodes, this C0603C103K4RALTU multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 10%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 0.01uF.
EDA / CAD Models |