KEMET CorporationC0603C104K5RACCapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Do you need a capacitor with high stability and low losses? Then this C0603C104K5RAC multilayer ceramic capacitor from Kemet is the solution you are looking for! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 10%. Its capacitance value is 0.1uF.
EDA / CAD Models |