Reduced Price

KEMET CorporationC0603C105K4PALTUCapacitor Ceramic Multilayer

Cap Ceramic 1uF 16V X5R 10% Pad SMD 0603 85°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C0603C105K4PALTU multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 1uF.

1 part: Ships today

    Total$0.91Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1413+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Mexico
         
      • Price: $0.9059
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1413+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Mexico
      • In Stock: 1 part
      • Price: $0.9059