50% Off

KEMET CorporationC0603C121J3GACTUCapacitor Ceramic Multilayer

Cap Ceramic 120pF 25V C0G 5% Pad SMD 0603 125°C T/R

Due to the use of different ceramic dielectric materials used in this C0603C121J3GACTU multilayer ceramic capacitor from Kemet, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. Its capacitance value is 120pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

699 parts: Ships today

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1828+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      699
      Country Of origin:
      Mexico
         
      • Price: $0.0227
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1828+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Mexico
      • In Stock: 699 parts
      • Price: $0.0227