50% Off

KEMET CorporationC0603C150J3GACTUCapacitor Ceramic Multilayer

Cap Ceramic 15pF 25V C0G 5% Pad SMD 0603 125°C T/R

Get more with less with Kemet's C0603C150J3GACTU multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 15pF.

Import TariffMay apply to this part

374 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1820+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      374
      Country Of origin:
      Mexico
         
      • Price: $0.0096
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1820+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Mexico
      • In Stock: 374 parts
      • Price: $0.0096