Reduced Price

KEMET CorporationC0603C150K5GAC7411Capacitor Ceramic Multilayer

Cap Ceramic 15pF 50V C0G 10% Pad SMD 0603 125°C T/R

This C0603C150K5GAC7411 multilayer ceramic capacitor from Kemet has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 15pF. It has a tolerance of 10%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

8,060 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1223+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      8060
      Country Of origin:
      Mexico
         
      • Price: $0.0078
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1223+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Mexico
      • In Stock: 8,060 parts
      • Price: $0.0078