50% Off
KEMET CorporationC0603C152K2RACTUCapacitor Ceramic Multilayer
Cap Ceramic 0.0015uF 200V X7R 10% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Use Kemet's C0603C152K2RACTU multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. Its capacitance value is 0.0015uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
EDA / CAD Models |