50% Off

KEMET CorporationC0603C152K4RACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.0015uF 16V X7R 10% Pad SMD 0603 125°C T/R

This C0603C152K4RACTU multilayer ceramic capacitor (MLCC) from Kemet consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.0015uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

Import TariffMay apply to this part

3,597 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1917+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      3597
      Country Of origin:
      Mexico
         
      • Price: $0.0073
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1917+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Mexico
      • In Stock: 3,597 parts
      • Price: $0.0073