Reduced Price
KEMET CorporationC0603C221M9RACTUCapacitor Ceramic Multilayer
Cap Ceramic 220pF 6.3V X7R 20% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
This C0603C221M9RACTU multilayer ceramic capacitor from Kemet has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 220pF. It has a tolerance of 20%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
EDA / CAD Models |