50% Off

KEMET CorporationC0603C222M5RACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.0022uF 50V X7R 20% Pad SMD 0603 125°C T/R

This C0603C222M5RACTU multilayer ceramic capacitor from Kemet offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 0.0022uF. It has a tolerance of 20%.

2,147 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1837+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      2147
      Country Of origin:
      Mexico
         
      • Price: $0.0037
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1837+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Mexico
      • In Stock: 2,147 parts
      • Price: $0.0037