50% Off

KEMET CorporationC0603C223K8RACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.022uF 10V X7R 10% Pad SMD 0603 125°C T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this C0603C223K8RACTU multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 0.022uF. It has a tolerance of 10%.

25 parts: Ships today

    Total$0.15Price for 25

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1831+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      25
      Maximum Of:
      25
      Country Of origin:
      Mexico
         
      • Price: $0.0061
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1831+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Mexico
      • In Stock: 25 parts
      • Price: $0.0061