KEMET CorporationC0603C224J4RACCapacitor Ceramic Multilayer
Cap Ceramic 0.22uF 16V X7R 5% Pad SMD 0603 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.22uF | |
5% | |
16VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
5 | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
125 | |
Bulk | |
N/R | |
1.6 | |
0.8 | |
0.8 | |
N/A | |
N/R |
Do you need a non-polarized capacitor? This C0603C224J4RAC multilayer ceramic capacitor from Kemet can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.22uF. It has a tolerance of 5%. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
EDA / CAD Models |