50% Off

KEMET CorporationC0603C271J3GACTUCapacitor Ceramic Multilayer

Cap Ceramic 270pF 25V C0G 5% Pad SMD 0603 125°C T/R

You can use multiple capacitors of different parameters choosing this C0603C271J3GACTU multilayer ceramic capacitor from Kemet! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 270pF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 5%.

39 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      39
      Country Of origin:
      Mexico
         
      • Price: $0.0089
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Mexico
      • In Stock: 39 parts
      • Price: $0.0089