50% Off

KEMET CorporationC0603C274K8RACTUCapacitor Ceramic Multilayer

Cap Ceramic 0.27uF 10V X7R 10% Pad SMD 0603 125°C T/R

You can't go wrong with this C0603C274K8RACTU multilayer ceramic capacitor from Kemet, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.27uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.

4 parts: Ships today

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1737+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      Mexico
         
      • Price: $0.0121
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1737+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Mexico
      • In Stock: 4 parts
      • Price: $0.0121