50% Off
KEMET CorporationC0603C330J2GACTUCapacitor Ceramic Multilayer
Cap Ceramic 33pF 200V C0G 5% Pad SMD 0603 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.23.00.60 | |
Automotive | No |
PPAP | No |
This C0603C330J2GACTU multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. Its capacitance value is 33pF. It has a tolerance of 5%.
EDA / CAD Models |