50% Off
KEMET CorporationC0603C682K5RACCapacitor Ceramic Multilayer
Cap Ceramic 0.0068uF 50V X7R 10% Pad SMD 0603 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C0603C682K5RAC multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. Its capacitance value is 0.0068uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
EDA / CAD Models |