Reduced Price
KEMET CorporationC0603C689C5GACCapacitor Ceramic Multilayer
Cap Ceramic 6.8pF 50V C0G 0.25pF Pad SMD 0603 125°C Bag
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
6.8pF | |
0.25pF | |
50VDC | |
Extreme Low | |
C0G | |
Standard | |
No | |
Extremely Low ESR and ESL|High Ripple Current|High Thermal Stability | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.1 | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
125 | |
Bag | |
1.6 | |
0.8 | |
0.8 | |
0.0037 | |
±0.15 | |
±0.15 | |
±0.07 |
EDA / CAD Models |