Reduced Price
KEMET CorporationC0603X105M9RACAUTO7411Capacitor Ceramic Multilayer
Cap Ceramic 1uF 6.3V X7R 20% Pad SMD 0603 Flexible Termination 125°C Medical T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Yes |
1uF | |
20% | |
6.3VDC | |
X7R | |
Flexible Termination | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
10 | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
1.6 | |
0.8 | |
0.8 | |
N/A | |
N/R |
EDA / CAD Models |