TDKC0603X5R1C104M030BCCapacitor Ceramic Multilayer
Cap Ceramic 0.1uF 16V X5R 20% Pad SMD 0201 85°C T/R
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.1uF | |
20% | |
16VDC | |
Low | |
X5R | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
85 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.3 |
Do you need a non-polarized capacitor? This C0603X5R1C104M030BC multilayer ceramic capacitor from TDK can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. It has a tolerance of 20%. Its capacitance value is 0.1uF.
EDA / CAD Models |