50% Off

TDKC0603X5R1E101K030BACapacitor Ceramic Multilayer

Cap Ceramic 100pF 25V X5R 10% Pad SMD 0201 85°C T/R

You can't go wrong with this C0603X5R1E101K030BA multilayer ceramic capacitor from TDK, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. Its capacitance value is 100pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.

7 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1623+
      Manufacturer Lead Time:
      36 weeks
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      Japan
         
      • Price: $0.0007
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1623+
      Manufacturer Lead Time:
      36 weeks
      Country Of origin:
      Japan
      • In Stock: 7 parts
      • Price: $0.0007