50% Off

TDKC0603X5R1E151M030BACapacitor Ceramic Multilayer

Cap Ceramic 150pF 25V X5R 20% Pad SMD 0201 85°C T/R

Do you need a capacitor with high stability and low losses? Then this C0603X5R1E151M030BA multilayer ceramic capacitor from TDK is the solution you are looking for! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. Its capacitance value is 150pF. It has a tolerance of 20%.

14,798 parts: Ships tomorrow

This item has been discontinued

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1623+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      14798
      Country Of origin:
      Japan
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1623+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      Japan
      • In Stock: 14,798 parts
      • Price: $0.0040