10% Off
TDKC0603X6S1C473M030BCCapacitor Ceramic Multilayer
Cap Ceramic 0.047uF 16V X6S 20% Pad SMD 0201 105°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.047uF | |
20% | |
16VDC | |
Low | |
X6S | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
10 | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
105 | |
Tape and Reel | |
N/R | |
0.6 | |
0.3 | |
0.3 | |
N/A | |
N/R |
This C0603X6S1C473M030BC multilayer ceramic capacitor from TDK is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep. It has a tolerance of 20%. Its capacitance value is 0.047uF.
EDA / CAD Models |