50% Off
KEMET CorporationC0805C101G1GACTUCapacitor Ceramic Multilayer
Cap Ceramic 100pF 100V C0G 2% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this C0805C101G1GACTU multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 2%. Its capacitance value is 100pF. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep.
EDA / CAD Models |