Reduced Price
KEMET CorporationC0805C103K4RACCapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 16V X7R 10% Pad SMD 0805 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.01uF | |
10% | |
16VDC | |
X7R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
N/R | |
Ceramic Chip | |
3.5 | |
2 X 1.25 X 0.78 | |
0805 | |
-55 | |
125 | |
Bulk | |
N/R | |
2 | |
1.25 | |
0.78 | |
N/A | |
N/R |
EDA / CAD Models |