KEMET CorporationC0805C103K5RACAUTOCapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | Yes |
PPAP | Yes |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C0805C103K5RACAUTO multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep. Its capacitance value is 0.01uF. It has a tolerance of 10%.
EDA / CAD Models |